This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

MALSECA00AF347CARK

Manufacturer
Vishay Intertech
MFR.Part #
MALSECA00AF347CARK
JLCPCB Part #
C1597519
Package
SMD,D8xL10.5mm
Description
470uF 10V 290mA@120Hz 680mΩ@120Hz ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 323

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1000+ $0.1860
200+ $0.1950
10+ $0.5040
500+ $0.1890

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons