This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

MALSECL00AD210HARK

Manufacturer
Vishay Intertech
MFR.Part #
MALSECL00AD210HARK
JLCPCB Part #
C1658025
Package
SMD,D6.3xL6.1mm
Description
10uF 50V 97.35mA@120Hz 880mΩ@100kHz ±20% SMD,D6.3xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 35

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2481
200+ $0.0960
500+ $0.0926
1000+ $0.0909

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons