This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

MALSECL00AF333DARK

Manufacturer
Vishay Intertech
MFR.Part #
MALSECL00AF333DARK
JLCPCB Part #
C1650725
Package
SMD,D8xL10.5mm
Description
330uF 16V 265.5mA@120Hz 170mΩ@100kHz ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6240
200+ $0.2415
500+ $0.2340
1000+ $0.2295

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons