This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

MALSECL00BM322CARK

Manufacturer
Vishay Intertech
MFR.Part #
MALSECL00BM322CARK
JLCPCB Part #
C1650712
Package
SMD,D6.3xL8mm
Description
220uF 10V 165.2mA@120Hz 340mΩ@100kHz ±20% SMD,D6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 900

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3060
200+ $0.1184
500+ $0.1143
900+ $0.1122

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons