
* Images are for reference only
MALSECV00AD247DARK
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MALSECV00AD247DARK
- JLCPCB Part #
- C1595494
- Package
- SMD,D6.3xL6.1mm
- Description
- 47uF 16V 50mA@120Hz 4.52Ω@120Hz ±20% SMD,D6.3xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2897
200+
$0.1121
500+
$0.1082
1000+
$0.1062
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →