
* Images are for reference only
MBB02070C2328DC100
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MBB02070C2328DC100
- JLCPCB Part #
- C1393629
- Package
- Plugin,D2.5xL6.5mm
- Description
- Metal Film Resistors 2.32Ω 0.6W ±50ppm/℃ ±0.5% Plugin Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1208
200+
$0.0467
500+
$0.0452
1000+
$0.0443