
* Images are for reference only
MBB02070C5600FC100
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MBB02070C5600FC100
- JLCPCB Part #
- C1368440
- Package
- Plugin,D2.5xL6.5mm
- Description
- Metal Film Resistors 560Ω 600mW ±50ppm/℃ ±1% Plugin,D2.5xL6.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 746
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0213
10+
$0.0168
30+
$0.0143
100+
$0.0128
500+
$0.0115
1000+
$0.0108