
* Images are for reference only
MCT06030C2209FP500
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MCT06030C2209FP500
- JLCPCB Part #
- C5796519
- Package
- 0603
- Description
- 100mW Thin Film Resistor ±50ppm/℃ ±1% 22Ω 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4791
Minimum: 1
Full Reel: 5000
Total: $0.01

Add To List
Available Order Qty: 4766
In-stock Item Pricing
Qty Unit Price
1+
$0.0434
100+
$0.0344
300+
$0.0299
1000+
$0.0266
5000+
$0.0239
10000+
$0.0225