
* Images are for reference only
MCT06030C5111FP500
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MCT06030C5111FP500
- JLCPCB Part #
- C2074402
- Package
- 0603
- Description
- 125mW Thin Film Resistor 75V ±50ppm/℃ ±1% 5.11kΩ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2108
Minimum: 1
Full Reel: 5000
Total: $0.01

Add To List
Available Order Qty: 2058
In-stock Item Pricing
Qty Unit Price
1+
$0.0380
200+
$0.0300
600+
$0.0257
5000+
$0.0230
10000+
$0.0206
20000+
$0.0194