
* Images are for reference only
MCU0805MD1002DP500
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MCU0805MD1002DP500
- JLCPCB Part #
- C2090685
- Package
- 0805
- Description
- 200mW Thin Film Resistor 150V ±25ppm/℃ ±0.5% 10kΩ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1231
Minimum: 1
Full Reel: 5000
Total: $0.01

Add To List
Available Order Qty: 1231
In-stock Item Pricing
Qty Unit Price
1+
$0.1644
50+
$0.1266
150+
$0.1104
500+
$0.0902
2500+
$0.0812
5000+
$0.0758