
* Images are for reference only
MDP160120K0GE04
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MDP160120K0GE04
- JLCPCB Part #
- C1361776
- Package
- DIP-16-2.54mm
- Description
- 15 ±2% 20kΩ 125mW ±100ppm/℃ DIP-16-2.54mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4135
200+
$2.0955
500+
$2.0220
1000+
$1.9860