
* Images are for reference only
MKP1837368015W
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1837368015W
- JLCPCB Part #
- C3798753
- Package
- Plugin,P=5mm
- Description
- 68nF -55℃~+100℃ ±10% Plugin,P=5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 700
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7740
200+
$0.3000
700+
$0.2895
1400+
$0.2850