
* Images are for reference only
MKP1839056633R
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1839056633R
- JLCPCB Part #
- C3790440
- Package
- Plugin,D5xL11mm
- Description
- 56pF -55℃~+100℃ ±2.5% Plugin,D5xL11mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2410
200+
$0.8685
500+
$0.8370
1000+
$0.8220