
* Images are for reference only
MKP1839143631R
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1839143631R
- JLCPCB Part #
- C3787490
- Package
- Plugin,D5xL11mm
- Description
- 430pF -55℃~+100℃ ±1% Plugin,D5xL11mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5135
200+
$0.5865
500+
$0.5655
1000+
$0.5550