
* Images are for reference only
MKP1839310633R
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1839310633R
- JLCPCB Part #
- C7226102
- Package
- Plugin,D5.5xL14mm
- Description
- 10nF -55℃~+100℃ ±2.5% Plugin,D5.5xL14mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9560
200+
$0.7815
500+
$0.7545
1500+
$0.7425