
* Images are for reference only
MKP1839418084HQ
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1839418084HQ
- JLCPCB Part #
- C3787508
- Package
- Plugin,D11.5xL31.5mm
- Description
- 180nF -55℃~+110℃ ±5% Plugin,D11.5xL31.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 87
Full Reel: 850
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
500+
$0.6930
850+
$0.6810
200+
$0.7185
10+
$1.8540