
* Images are for reference only
MKP1839515634HQG
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1839515634HQG
- JLCPCB Part #
- C7226123
- Package
- Plugin,D19xL31.5mm
- Description
- 1.5uF -55℃~+110℃ ±5% Plugin,D19xL31.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 350
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.9685
350+
$5.9730
700+
$5.7735
1050+
$5.6745