
* Images are for reference only
MKP1839547163
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1839547163
- JLCPCB Part #
- C3804414
- Package
- Plugin,D15.5xL41.5mm
- Description
- 4.7uF -55℃~+100℃ ±2.5% Plugin,D15.5xL41.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 750
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1500+
$2.1555
750+
$2.1945
10+
$5.8755
200+
$2.2740