
* Images are for reference only
MKP1840322135M
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1840322135M
- JLCPCB Part #
- C6592057
- Package
- Plugin,P=15mm
- Description
- 22nF -55℃~+100℃ ±10% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1435
300+
$0.8565
600+
$0.8280
900+
$0.8130