
* Images are for reference only
MKP1840410016W
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1840410016W
- JLCPCB Part #
- C6904266
- Package
- Plugin,P=5mm
- Description
- 100nF -55℃~+100℃ ±20% Plugin,P=5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 130
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.4650
200+
$0.4890
10+
$1.2240
500+
$0.4725