
* Images are for reference only
MKP1840447165
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1840447165
- JLCPCB Part #
- C6226196
- Package
- Plugin,P=15mm
- Description
- 470nF -55℃~+100℃ ±10% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 450
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
900+
$1.6665
10+
$4.3935
200+
$1.7535
450+
$1.6950