
* Images are for reference only
MKP1840515405
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1840515405
- JLCPCB Part #
- C3797384
- Package
- Plugin,P=27.5mm
- Description
- 1.5uF -55℃~+100℃ ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 85
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6540
200+
$1.4145
500+
$1.3650
1000+
$1.3395