
* Images are for reference only
MKP1841222634
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1841222634
- JLCPCB Part #
- C3787104
- Package
- Plugin,P=7.5mm
- Description
- 2.2nF -55℃~+100℃ ±5% Plugin,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 247
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.2430
200+
$0.2565
10+
$0.6615
500+
$0.2475