
* Images are for reference only
MKP1841310206
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1841310206
- JLCPCB Part #
- C5798745
- Package
- Plugin,P=22.5mm
- Description
- 10nF -55℃~+100℃ ±20% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 170
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1200
170+
$1.2450
510+
$1.2030
1020+
$1.1835