
* Images are for reference only
MKP1847615254P4
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1847615254P4
- JLCPCB Part #
- C6904349
- Package
- Plugin
- Description
- 15uF -40℃~+85℃ ±5% 250V Plugin Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 91
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
182+
$8.6265
455+
$8.3385
12+
$21.6180