
* Images are for reference only
MKP1847C590355P4
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1847C590355P4
- JLCPCB Part #
- C3793577
- Package
- Plugin,P=37.5mm
- Description
- 9uF -40℃~+85℃ ±10% Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 77
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5990
200+
$2.9415
500+
$2.8380
1000+
$2.7870