
* Images are for reference only
MKP1847H57048JY5
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1847H57048JY5
- JLCPCB Part #
- C3798646
- Package
- Plugin,P=52.5mm
- Description
- 7uF -40℃~+105℃ ±5% Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 40
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$7.0875
200+
$7.4805
30+
$19.3290