
* Images are for reference only
MKP1848612914Y2
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1848612914Y2
- JLCPCB Part #
- C3785635
- Package
- Plugin,P=52.5mm
- Description
- 12uF -40℃~+105℃ ±5% 1.1kV Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 55
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6680
200+
$4.1280
500+
$3.9840
1000+
$3.9120