
* Images are for reference only
MKP1848620924Y2
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1848620924Y2
- JLCPCB Part #
- C3787968
- Package
- Plugin,P=52.5mm
- Description
- 20uF -40℃~+105℃ ±5% 1.2kV Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.2230
200+
$5.5050
500+
$5.3115
1000+
$5.2155