
* Images are for reference only
MKP1848635454P2
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1848635454P2
- JLCPCB Part #
- C5798784
- Package
- Plugin,P=37.5mm
- Description
- 35uF -40℃~+105℃ ±5% 450V Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 63
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.0935
189+
$7.6185
504+
$7.3635
1008+
$7.2390