
* Images are for reference only
MKP1848C64590JY2
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1848C64590JY2
- JLCPCB Part #
- C3788974
- Package
- Plugin,P=52.5mm
- Description
- 45uF -55℃~+105℃ ±5% 900V Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.2655
200+
$7.0695
500+
$6.8205
1000+
$6.6975