
* Images are for reference only
MKP1848S61550JP2B
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP1848S61550JP2B
- JLCPCB Part #
- C6990534
- Package
- Plugin,P=37.5mm
- Description
- 15uF -40℃~+105℃ ±5% 500V Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 56
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.0040
224+
$9.1785
504+
$8.8725
1008+
$8.7210