This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

MKP385162160JD02W0

Manufacturer
Vishay Intertech
MFR.Part #
MKP385162160JD02W0
JLCPCB Part #
C3799169
Package
Plugin,P=10mm
Description
620pF -55℃~+110℃ ±5% Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 1400

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4412
200+ $0.1707
500+ $0.1647
1400+ $0.1617
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons