This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

MKP385212200JDA2B0

Manufacturer
Vishay Intertech
MFR.Part #
MKP385212200JDA2B0
JLCPCB Part #
C3811417
Package
Plugin,P=10mm
Description
1.2nF -55℃~+110℃ ±5% Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 1000

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3360
200+ $0.1301
500+ $0.1256
1000+ $0.1232
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons