This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

MKP385368160JIP2T0

Manufacturer
Vishay Intertech
MFR.Part #
MKP385368160JIP2T0
JLCPCB Part #
C5769311
Package
Plugin,P=22.5mm
Description
68nF -55℃~+110℃ ±5% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 200

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6825
200+ $1.4700
400+ $1.4205
1000+ $1.3965
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons