
* Images are for reference only
MKP385456016JC02Z0
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP385456016JC02Z0
- JLCPCB Part #
- C6091710
- Package
- Plugin,P=7.5mm
- Description
- 560nF -55℃~+110℃ ±5% Plugin,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7795
200+
$1.1100
400+
$1.0725
800+
$1.0545