This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

MKP385462025JIP2T0

Manufacturer
Vishay Intertech
MFR.Part #
MKP385462025JIP2T0
JLCPCB Part #
C6091720
Package
Plugin,P=22.5mm
Description
620nF -55℃~+110℃ ±5% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 300

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4630
300+ $0.9840
600+ $0.9510
900+ $0.9345
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons