
* Images are for reference only
MKP385536125JYI2T0
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP385536125JYI2T0
- JLCPCB Part #
- C6091813
- Package
- Plugin,P=52.5mm
- Description
- 3.6uF -55℃~+110℃ ±5% Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.4235
180+
$10.1445
495+
$9.8055
990+
$9.6375