
* Images are for reference only
MKP385543125JYI5T0
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP385543125JYI5T0
- JLCPCB Part #
- C6592610
- Package
- Plugin,P=52.5mm
- Description
- 4.3uF -55℃~+110℃ ±5% Plugin,P=52.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.7505
200+
$12.6690
480+
$12.2460
1000+
$12.0375