
* Images are for reference only
MKP385E3152AKII2B0
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP385E3152AKII2B0
- JLCPCB Part #
- C3793797
- Package
- Plugin,P=22.5mm
- Description
- 15nF -40℃~+105℃ ±10% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5445
250+
$0.2115
500+
$0.2040
1000+
$0.1995