
* Images are for reference only
MKP385E54785JPM5T0
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKP385E54785JPM5T0
- JLCPCB Part #
- C3807349
- Package
- Plugin,P=37.5mm
- Description
- 4.7uF -40℃~+105℃ ±5% Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 63
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7025
200+
$4.1415
500+
$3.9960
1000+
$3.9240