
* Images are for reference only
MKT1813168634R
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKT1813168634R
- JLCPCB Part #
- C3770772
- Package
- Plugin,D5xL11mm
- Description
- ±5% 630V 680pF -55℃~+100℃ Metallized Polyester Plugin,D5xL11mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7305
200+
$0.2835
500+
$0.2730
1000+
$0.2685