
* Images are for reference only
MKT1813468404R
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKT1813468404R
- JLCPCB Part #
- C5769581
- Package
- Plugin,D11.5xL31.5mm
- Description
- ±5% 400V 680nF -55℃~+100℃ Metallized Polyester Plugin,D11.5xL31.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3290
200+
$1.7280
500+
$1.6695
1000+
$1.6410