
* Images are for reference only
MKT1813515015
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKT1813515015
- JLCPCB Part #
- C7301783
- Package
- Plugin,D8xL26.5mm
- Description
- ±10% 100V 1.5uF -55℃~+100℃ Metallized Polyester Plugin,D8xL26.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$1.0365
200+
$1.0920
10+
$2.7345
500+
$1.0545