
* Images are for reference only
MKT1813515256G
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKT1813515256G
- JLCPCB Part #
- C3769185
- Package
- Plugin,D11xL31.5mm
- Description
- ±20% 250V 1.5uF -55℃~+100℃ Metallized Polyester Plugin,D11xL31.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 126
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.4770
200+
$0.5025
10+
$1.2990
500+
$0.4860