
* Images are for reference only
MKT1818347404G
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKT1818347404G
- JLCPCB Part #
- C3779889
- Package
- -
- Description
- ±5% 400V 47nF -55℃~+105℃ Metallized Polyester Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4680
200+
$0.1815
500+
$0.1755
800+
$0.1725