
* Images are for reference only
MKT1820656015M
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MKT1820656015M
- JLCPCB Part #
- C6989800
- Package
- -
- Description
- ±10% 100V 56uF -55℃~+125℃ Metallized Polyester Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 65
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.2295
195+
$9.6690
520+
$9.3450
975+
$9.1860