
* Images are for reference only
MMA02040C1693FB300
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MMA02040C1693FB300
- JLCPCB Part #
- C4156842
- Package
- 0204
- Description
- 400mW Thin Film Resistor ±50ppm/℃ ±1% 169kΩ 0204 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 650
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0354
200+
$0.0137
500+
$0.0132
1000+
$0.0130