
* Images are for reference only
MMB02070C7503FB700
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MMB02070C7503FB700
- JLCPCB Part #
- C4048740
- Package
- 0207
- Description
- 1W Thin Film Resistor ±50ppm/℃ ±1% 750kΩ 0207 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2128
Full Reel: 7000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0282
200+
$0.0297
10+
$0.0768
500+
$0.0287