
* Images are for reference only
MMU01020C1801FB300
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MMU01020C1801FB300
- JLCPCB Part #
- C4235284
- Package
- 0102
- Description
- 300mW Thin Film Resistor ±50ppm/℃ ±1% 1.8kΩ 0102 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1862
200+
$0.0722
500+
$0.0696
1000+
$0.0683